



MOVS2825V250 | |
|---|---|
DigiKey Part Number | 283-MOVS2825V250TR-ND - Tape & Reel (TR) 283-MOVS2825V250CT-ND - Cut Tape (CT) 283-MOVS2825V250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOVS2825V250 |
Description | VARISTOR 390V 400A 2SMD NO LEAD |
Customer Reference | |
Detailed Description | 390 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | MOVS2825V250 Models |
Category | Varistor Voltage (Typ) 390 V |
Manufacturer Eaton - Electronics Division | Varistor Voltage (Max) 429 V |
Series | Current - Surge 400 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 250 V | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 330 V | Package / Case 2-SMD, No Lead |
Varistor Voltage (Min) 351 V | Base Product Number |