



MOVS4032V485 | |
|---|---|
DigiKey Part Number | 283-MOVS4032V485TR-ND - Tape & Reel (TR) 283-MOVS4032V485CT-ND - Cut Tape (CT) 283-MOVS4032V485DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOVS4032V485 |
Description | VARISTOR 780V 1.2KA 2SMD NO LEAD |
Customer Reference | |
Detailed Description | 780 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Maximum AC Volts | 485 V | |
Maximum DC Volts | 640 V | |
Varistor Voltage (Min) | 702 V | |
Varistor Voltage (Typ) | 780 V | |
Varistor Voltage (Max) | 858 V | |
Current - Surge | 1.2 kA | |
Energy | - | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |