



MOVS4032V510 | |
|---|---|
DigiKey Part Number | 283-MOVS4032V510TR-ND - Tape & Reel (TR) 283-MOVS4032V510CT-ND - Cut Tape (CT) 283-MOVS4032V510DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOVS4032V510 |
Description | VARISTOR 820V 1.2KA 2SMD NO LEAD |
Customer Reference | |
Detailed Description | 820 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Typ) 820 V |
Manufacturer Eaton - Electronics Division | Varistor Voltage (Max) 902 V |
Series | Current - Surge 1.2 kA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 510 V | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 670 V | Package / Case 2-SMD, No Lead |
Varistor Voltage (Min) 738 V | Base Product Number |