MPI2010V1-R47-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delta Electronics/Cyntec
In Stock: 4,068
Unit Price: ₹25.16000
Datasheet
470 nH Shielded Inductor 4.5 A 31mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPI2010V1-R47-R

DigiKey Part Number
283-MPI2010V1-R47-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPI2010V1-R47-R
Description
FIXED IND 470NH 4.5A 31 MOHM SMD
Customer Reference
Detailed Description
470 nH Shielded Inductor 4.5 A 31mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.5A
Shielding
Shielded
DC Resistance (DCR)
31mOhm Max
Q @ Freq
-
Frequency - Self Resonant
160MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
2010
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 17,977 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

17,977In Stock
Ships from WEC