
MPIA4020V3-2R2-R | |
|---|---|
DigiKey Part Number | 283-MPIA4020V3-2R2-RTR-ND - Tape & Reel (TR) 283-MPIA4020V3-2R2-RCT-ND - Cut Tape (CT) 283-MPIA4020V3-2R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPIA4020V3-2R2-R |
Description | FIXED IND 2.2UH 3.8A 48 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 3.8 A 48mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 48mOhm Max |
Series | Frequency - Self Resonant 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 5.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.93000 | ₹41.93 |
| 10 | ₹34.57200 | ₹345.72 |
| 25 | ₹32.01880 | ₹800.47 |
| 50 | ₹30.19220 | ₹1,509.61 |
| 100 | ₹28.45900 | ₹2,845.90 |
| 250 | ₹26.33064 | ₹6,582.66 |
| 500 | ₹24.82476 | ₹12,412.38 |
| 1,000 | ₹23.40646 | ₹23,406.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹21.32499 | ₹63,974.97 |
| 6,000 | ₹20.10985 | ₹1,20,659.10 |
| 9,000 | ₹19.43218 | ₹1,74,889.62 |
| 15,000 | ₹18.61185 | ₹2,79,177.75 |
| 21,000 | ₹18.09100 | ₹3,79,911.00 |
| 30,000 | ₹17.55534 | ₹5,26,660.20 |