



MFLA0805R5100FA | |
|---|---|
DigiKey Part Number | 283-MFLA0805R5100FATR-ND - Tape & Reel (TR) 283-MFLA0805R5100FACT-ND - Cut Tape (CT) 283-MFLA0805R5100FADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFLA0805R5100FA |
Description | RES 0.51 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹12.30100 | ₹123.01 |
| 25 | ₹10.32520 | ₹258.13 |
| 50 | ₹9.09500 | ₹454.75 |
| 100 | ₹8.06990 | ₹806.99 |
| 250 | ₹6.92560 | ₹1,731.40 |
| 500 | ₹6.21364 | ₹3,106.82 |
| 1,000 | ₹5.60607 | ₹5,606.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.75044 | ₹23,752.20 |
| 10,000 | ₹4.37890 | ₹43,789.00 |
| 15,000 | ₹4.18803 | ₹62,820.45 |
| 25,000 | ₹3.97215 | ₹99,303.75 |
| 35,000 | ₹3.84344 | ₹1,34,520.40 |
| 50,000 | ₹3.71777 | ₹1,85,888.50 |
| 60,000 | ₹3.65749 | ₹2,19,449.40 |
| 1,20,000 | ₹3.45056 | ₹4,14,067.20 |
| 1,25,000 | ₹3.43941 | ₹4,29,926.25 |