
NRSE105H3950B1H | |
|---|---|
DigiKey Part Number | 283-NRSE105H3950B1H-ND |
Manufacturer | |
Manufacturer Product Number | NRSE105H3950B1H |
Description | THERMISTOR 100K OHM 3950 BETA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead, Epoxy |
Datasheet | Datasheet |
Category | B Value Tolerance ±3% |
Manufacturer Eaton - Electronics Division | B25/50 3950K |
Series | Operating Temperature -30°C ~ 105°C |
Packaging Bulk | Power - Max 50 mW |
Part Status Active | Length - Lead Wire 1.38" (35.00mm) |
Resistance in Ohms @ 25°C 100k | Mounting Type Free Hanging |
Resistance Tolerance ±3% | Package / Case Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30.24000 | ₹30.24 |
| 5 | ₹26.46200 | ₹132.31 |
| 10 | ₹24.95100 | ₹249.51 |
| 25 | ₹23.17400 | ₹579.35 |
| 50 | ₹21.94520 | ₹1,097.26 |
| 100 | ₹20.83950 | ₹2,083.95 |
| 500 | ₹18.62792 | ₹9,313.96 |
| 1,000 | ₹17.80757 | ₹17,807.57 |
| 5,000 | ₹16.15781 | ₹80,789.05 |