NTC Thermistor 6.8k 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT08683J3435B1F

DigiKey Part Number
283-NT08683J3435B1FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NT08683J3435B1F
Description
NTC 0805 6.8K 5% 3435 B 1%
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 6.8k 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance in Ohms @ 25°C
6.8k
Resistance Tolerance
±5%
B Value Tolerance
±1%
B0/50
-
B25/50
3435K
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
250 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹11.69857₹46,794.28
Manufacturers Standard Package