


P4SMA350CA | |
|---|---|
DigiKey Part Number | 283-P4SMA350CATR-ND - Tape & Reel (TR) 283-P4SMA350CACT-ND - Cut Tape (CT) 283-P4SMA350CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA350CA |
Description | TVS DIODE 300VWM 482VC SMA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 900mA Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 482V |
Mfr | Current - Peak Pulse (10/1000µs) 900mA |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 300V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 332V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.07000 | ₹40.07 |
| 10 | ₹24.50800 | ₹245.08 |
| 100 | ₹15.42230 | ₹1,542.23 |
| 500 | ₹11.48798 | ₹5,743.99 |
| 1,000 | ₹10.21691 | ₹10,216.91 |
| 2,000 | ₹9.14528 | ₹18,290.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹7.60323 | ₹38,016.15 |