


PTR016V1500-TR | |
|---|---|
DigiKey Part Number | 283-PTR016V1500-TR-ND - Tape & Reel (TR) 283-PTR016V1500-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTR016V1500-TR |
Description | PTC RESET FUSE 16V 15A RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 15 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 10 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 2 mOhms |
Series | Resistance - Post Trip (R1) (Max) 7 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.989" L x 0.122" W (25.10mm x 3.10mm) |
Current - Hold (Ih) (Max) 15 A | Height - Seated (Max) 1.142" (29.00mm) |
Current - Trip (It) 25.5 A | Lead Spacing 0.394" (10.00mm) |
Current - Max 100 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTR016V1500-BK | Eaton - Electronics Division | 120 | PTR016V1500-BK-ND | ₹89.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹139.78000 | ₹139.78 |
| 5 | ₹115.92400 | ₹579.62 |
| 10 | ₹106.88400 | ₹1,068.84 |
| 50 | ₹88.71300 | ₹4,435.65 |
| 100 | ₹81.84530 | ₹8,184.53 |
| 250 | ₹73.56104 | ₹18,390.26 |
| 500 | ₹67.82822 | ₹33,914.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹67.08926 | ₹67,089.26 |
| 2,000 | ₹61.80189 | ₹1,23,603.78 |
| 3,000 | ₹58.88858 | ₹1,76,665.74 |
| 5,000 | ₹55.39367 | ₹2,76,968.35 |
| 7,000 | ₹53.19416 | ₹3,72,359.12 |
| 10,000 | ₹51.48527 | ₹5,14,852.70 |