PTR030V0400-BK1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 78
Unit Price: ₹53.12000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 1,943
Unit Price: ₹80.14000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: ₹48.75212
Datasheet

Direct


Littelfuse Inc.
In Stock: 3,223
Unit Price: ₹111.82000
Datasheet
Polymeric PTC Resettable Fuse 30V 4 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 4 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTR030V0400-BK1

DigiKey Part Number
283-PTR030V0400-BK1-ND
Manufacturer
Manufacturer Product Number
PTR030V0400-BK1
Description
PTC RESET FUSE 30V 4A RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 4 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
4 A
Current - Trip (It)
8 A
Current - Max
40 A
Time to Trip
12.7 s
Resistance - Initial (Ri) (Min)
10 mOhms
Resistance - Post Trip (R1) (Max)
50 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.551" L x 0.118" W (14.00mm x 3.00mm)
Height - Seated (Max)
0.969" (24.60mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
500₹28.41054₹14,205.27
Manufacturers Standard Package