


PTSLR06036V250 | |
|---|---|
DigiKey Part Number | 283-PTSLR06036V250TR-ND - Tape & Reel (TR) 283-PTSLR06036V250CT-ND - Cut Tape (CT) 283-PTSLR06036V250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR06036V250 |
Description | PTC RESET FUSE 2.5A 6V 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 6V 2.5 A Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 2.5 A | |
Current - Trip (It) | 5 A | |
Current - Max | 50 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 8 mOhms | |
Resistance - Post Trip (R1) (Max) | 60 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.071" L x 0.039" W (1.80mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹48.46000 | ₹48.46 |
| 5 | ₹40.25600 | ₹201.28 |
| 10 | ₹37.18100 | ₹371.81 |
| 50 | ₹30.80720 | ₹1,540.36 |
| 100 | ₹28.43100 | ₹2,843.10 |
| 250 | ₹25.56280 | ₹6,390.70 |
| 500 | ₹23.57978 | ₹11,789.89 |
| 1,000 | ₹21.74495 | ₹21,744.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹19.10903 | ₹57,327.09 |
| 6,000 | ₹17.60113 | ₹1,05,606.78 |
| 9,000 | ₹16.77006 | ₹1,50,930.54 |
| 15,000 | ₹15.77316 | ₹2,36,597.40 |
| 21,000 | ₹15.14565 | ₹3,18,058.65 |
| 30,000 | ₹14.89811 | ₹4,46,943.30 |