PTC Resettable Fuse 8V 500 mA Ih Surface Mount 0603 (1608 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Resettable Fuse 8V 500 mA Ih Surface Mount 0603 (1608 Metric), Concave
PTSLR surface mount low resistance PTC resettable fuses

PTSLR06038V050

DigiKey Part Number
283-PTSLR06038V050TR-ND - Tape & Reel (TR)
283-PTSLR06038V050CT-ND - Cut Tape (CT)
283-PTSLR06038V050DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTSLR06038V050
Description
PTC RESET FUSE 500MA 8V 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Resettable Fuse 8V 500 mA Ih Surface Mount 0603 (1608 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Voltage - Max
8V
Current - Hold (Ih) (Max)
500 mA
Current - Trip (It)
1 A
Current - Max
25 A
Time to Trip
600 ms
Resistance - Initial (Ri) (Min)
50 mOhms
Resistance - Post Trip (R1) (Max)
400 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), Concave
Size / Dimension
0.071" L x 0.039" W (1.80mm x 1.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Approval Agency
cURus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,617
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹39.14000₹39.14
5₹32.24200₹161.21
10₹29.82000₹298.20
50₹24.73160₹1,236.58
100₹22.81190₹2,281.19
250₹20.51212₹5,128.03
500₹18.92234₹9,461.17
1,000₹17.45187₹17,451.87
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹14.43973₹72,198.65
10,000₹13.29671₹1,32,967.10
15,000₹12.66640₹1,89,996.00
25,000₹11.91036₹2,97,759.00
35,000₹11.69601₹4,09,360.35
Manufacturers Standard Package