


PTSLR06038V075 | |
|---|---|
DigiKey Part Number | 283-PTSLR06038V075TR-ND - Tape & Reel (TR) 283-PTSLR06038V075CT-ND - Cut Tape (CT) 283-PTSLR06038V075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR06038V075 |
Description | PTC RESET FUSE 750MA 8V 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 8V 750 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Max | 8V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 25 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 30 mOhms | |
Resistance - Post Trip (R1) (Max) | 165 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.071" L x 0.039" W (1.80mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.00000 | ₹41.00 |
| 5 | ₹34.29200 | ₹171.46 |
| 10 | ₹31.59000 | ₹315.90 |
| 50 | ₹26.20400 | ₹1,310.20 |
| 100 | ₹24.17240 | ₹2,417.24 |
| 250 | ₹21.73472 | ₹5,433.68 |
| 500 | ₹20.04804 | ₹10,024.02 |
| 1,000 | ₹18.48997 | ₹18,489.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹15.94506 | ₹79,725.30 |
| 10,000 | ₹14.68164 | ₹1,46,816.40 |
| 15,000 | ₹13.98492 | ₹2,09,773.80 |
| 25,000 | ₹13.14925 | ₹3,28,731.25 |
| 35,000 | ₹13.04604 | ₹4,56,611.40 |


