PTC Resettable Fuse 8V 2 A Ih Surface Mount 0805 (2012 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Resettable Fuse 8V 2 A Ih Surface Mount 0805 (2012 Metric), Concave
PTSLR surface mount low resistance PTC resettable fuses

PTSLR08058V200

DigiKey Part Number
283-PTSLR08058V200TR-ND - Tape & Reel (TR)
283-PTSLR08058V200CT-ND - Cut Tape (CT)
283-PTSLR08058V200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTSLR08058V200
Description
PTC RESET FUSE 2A 8V 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Resettable Fuse 8V 2 A Ih Surface Mount 0805 (2012 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Voltage - Max
8V
Current - Hold (Ih) (Max)
2 A
Current - Trip (It)
4 A
Current - Max
50 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
8 mOhms
Resistance - Post Trip (R1) (Max)
40 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), Concave
Size / Dimension
0.098" L x 0.063" W (2.50mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹42.87000₹42.87
5₹35.59800₹177.99
10₹32.89500₹328.95
50₹27.30340₹1,365.17
100₹25.19750₹2,519.75
250₹22.65540₹5,663.85
500₹20.89976₹10,449.88
1,000₹19.27366₹19,273.66
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹16.37232₹65,489.28
8,000₹15.07808₹1,20,624.64
12,000₹14.36454₹1,72,374.48
20,000₹13.50871₹2,70,174.20
28,000₹13.04604₹3,65,289.12
Manufacturers Standard Package