Polymeric PTC Resettable Fuse 6V 1.5 A Ih Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 6V 1.5 A Ih Surface Mount 1206 (3216 Metric), Concave
Bussmann PTSLR Surface Mount Low Resistance PTC Resttable Fuses
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTSLR12066V150

DigiKey Part Number
283-PTSLR12066V150TR-ND - Tape & Reel (TR)
283-PTSLR12066V150CT-ND - Cut Tape (CT)
283-PTSLR12066V150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTSLR12066V150
Description
PTC RESET FUSE 6V 1.5A 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 1.5 A Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
1.5 A
Current - Trip (It)
3 A
Current - Max
50 A
Time to Trip
300 ms
Resistance - Initial (Ri) (Min)
10 mOhms
Resistance - Post Trip (R1) (Max)
80 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.128" L x 0.065" W (3.25mm x 1.65mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,160
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹81.07000₹81.07
5₹67.46600₹337.33
10₹62.15500₹621.55
50₹51.60640₹2,580.32
100₹47.60870₹4,760.87
250₹42.79848₹10,699.62
500₹39.47358₹19,736.79
1,000₹36.39286₹36,392.86
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹30.07970₹1,50,398.50
10,000₹27.68127₹2,76,812.70
15,000₹26.35853₹3,95,377.95
25,000₹26.25750₹6,56,437.50
Manufacturers Standard Package