



PTSLR12106V350 | |
|---|---|
DigiKey Part Number | 283-PTSLR12106V350TR-ND - Tape & Reel (TR) 283-PTSLR12106V350CT-ND - Cut Tape (CT) 283-PTSLR12106V350DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR12106V350 |
Description | PTC RESET FUSE 6V 3.5A 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 3.5 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 3.5 A | |
Current - Trip (It) | 7 A | |
Current - Max | 50 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 3 mOhms | |
Resistance - Post Trip (R1) (Max) | 18 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.101" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹81.07000 | ₹81.07 |
| 5 | ₹67.28000 | ₹336.40 |
| 10 | ₹62.06200 | ₹620.62 |
| 50 | ₹51.51320 | ₹2,575.66 |
| 100 | ₹47.53420 | ₹4,753.42 |
| 250 | ₹42.72392 | ₹10,680.98 |
| 500 | ₹39.40464 | ₹19,702.32 |
| 1,000 | ₹36.32949 | ₹36,329.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹31.90999 | ₹95,729.97 |
| 6,000 | ₹29.38061 | ₹1,76,283.66 |
| 9,000 | ₹27.98614 | ₹2,51,875.26 |
| 15,000 | ₹26.31306 | ₹3,94,695.90 |
| 21,000 | ₹26.20741 | ₹5,50,355.61 |
