


PTSLR12106V750 | |
|---|---|
DigiKey Part Number | 283-PTSLR12106V750TR-ND - Tape & Reel (TR) 283-PTSLR12106V750CT-ND - Cut Tape (CT) 283-PTSLR12106V750DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR12106V750 |
Description | PTC RESET FUSE 7.5A 6V 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 6V 7.5 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 7.5 A | |
Current - Trip (It) | 15 A | |
Current - Max | 50 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 1 mOhms | |
Resistance - Post Trip (R1) (Max) | 7 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.135" L x 0.110" W (3.43mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹65.23000 | ₹65.23 |
| 5 | ₹54.04800 | ₹270.24 |
| 10 | ₹49.85500 | ₹498.55 |
| 50 | ₹41.35600 | ₹2,067.80 |
| 100 | ₹38.15030 | ₹3,815.03 |
| 250 | ₹34.29616 | ₹8,574.04 |
| 500 | ₹31.63478 | ₹15,817.39 |
| 1,000 | ₹29.16908 | ₹29,169.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹27.46098 | ₹1,09,843.92 |
| 8,000 | ₹25.27962 | ₹2,02,236.96 |
| 12,000 | ₹24.07686 | ₹2,88,922.32 |
| 20,000 | ₹23.06354 | ₹4,61,270.80 |
