
S-8002-10-R | |
|---|---|
DigiKey Part Number | 283-S-8002-10-R-ND |
Manufacturer | |
Manufacturer Product Number | S-8002-10-R |
Description | FUSE BLOCK CART 600V CHASS MNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 300V 10 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1/4" Dia x 1 1/4" L (6.4mm x 31.8mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | 3AG | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 10 | |
Voltage | ||
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | Spring Bronze | |
Contact Finish | Tin-Lead | |
Approval Agency | cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹2,948.17210 | ₹2,94,817.21 |