2.2 µH Shielded Drum Core, Wirewound Inductor 1.5 A 74mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD3118-2R2-R

DigiKey Part Number
283-4095-2-ND - Tape & Reel (TR)
283-4095-1-ND - Cut Tape (CT)
283-4095-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD3118-2R2-R
Description
FIXED IND 2.2UH 1.5A 74 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 1.5 A 74mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SD3118-2R2-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Shielded
DC Resistance (DCR)
74mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.122" L x 0.122" W (3.10mm x 3.10mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,834
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹251.60000₹251.60
10₹206.68700₹2,066.87
100₹169.98060₹16,998.06
1,000₹161.10928₹1,61,109.28
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,100₹138.61418₹5,68,318.14
Manufacturers Standard Package