
SD3118-2R2-R | |
|---|---|
DigiKey Part Number | 283-4095-2-ND - Tape & Reel (TR) 283-4095-1-ND - Cut Tape (CT) 283-4095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD3118-2R2-R |
Description | FIXED IND 2.2UH 1.5A 74 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.5 A 74mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD3118-2R2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 74mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.122" L x 0.122" W (3.10mm x 3.10mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹251.60000 | ₹251.60 |
| 10 | ₹206.68700 | ₹2,066.87 |
| 100 | ₹169.98060 | ₹16,998.06 |
| 1,000 | ₹161.10928 | ₹1,61,109.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,100 | ₹138.61418 | ₹5,68,318.14 |