


SMAJ60A | |
|---|---|
DigiKey Part Number | 283-SMAJ60ATR-ND - Tape & Reel (TR) 283-SMAJ60ACT-ND - Cut Tape (CT) 283-SMAJ60ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ60A |
Description | TVS DIODE 6VWM 10.3VC SMA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 38.8A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ60A Models |
Category | Voltage - Clamping (Max) @ Ipp 10.3V |
Mfr | Current - Peak Pulse (10/1000µs) 38.8A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 6.67V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹6.59944 | ₹32,997.20 |
| 10,000 | ₹5.98863 | ₹59,886.30 |
| 15,000 | ₹5.67722 | ₹85,158.30 |
| 25,000 | ₹5.47251 | ₹1,36,812.75 |