


SMBJ440A | |
|---|---|
DigiKey Part Number | 283-SMBJ440ATR-ND - Tape & Reel (TR) 283-SMBJ440ACT-ND - Cut Tape (CT) 283-SMBJ440ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ440A |
Description | TVS DIODE 440VWM 713VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 713V Clamp 800mA Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 440V | |
Voltage - Breakdown (Min) | 492V | |
Voltage - Clamping (Max) @ Ipp | 713V | |
Current - Peak Pulse (10/1000µs) | 800mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹66.16000 | ₹66.16 |
| 10 | ₹41.00200 | ₹410.02 |
| 100 | ₹26.29710 | ₹2,629.71 |
| 500 | ₹19.95486 | ₹9,977.43 |
| 1,000 | ₹17.90755 | ₹17,907.55 |
| 2,000 | ₹16.18362 | ₹32,367.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,04,000 | ₹11.48517 | ₹23,42,974.68 |