Eaton-DO-214AA,-SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Eaton-DO-214AA,-SMB

SMBJ8-0CA

DigiKey Part Number
283-SMBJ8-0CATR-ND - Tape & Reel (TR)
283-SMBJ8-0CACT-ND - Cut Tape (CT)
283-SMBJ8-0CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ8-0CA
Description
TVS DIODE 8VWM 13.6VC SMB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
13.6V Clamp 44.1A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V
Voltage - Breakdown (Min)
8.89V
Voltage - Clamping (Max) @ Ipp
13.6V
Current - Peak Pulse (10/1000µs)
44.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,700
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹41.71000₹41.71
10₹25.64600₹256.46
100₹16.18620₹1,618.62
500₹12.10058₹6,050.29
1,000₹10.77925₹10,779.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹9.09674₹27,290.22
Manufacturers Standard Package