



SMF10AH | |
|---|---|
DigiKey Part Number | 283-SMF10AHTR-ND - Tape & Reel (TR) 283-SMF10AHCT-ND - Cut Tape (CT) 283-SMF10AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF10AH |
Description | TVS DIODE 10VWM 17VC SOD123FL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 11.8A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 11.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹20.96700 | ₹209.67 |
| 100 | ₹13.15790 | ₹1,315.79 |
| 500 | ₹9.75284 | ₹4,876.42 |
| 1,000 | ₹8.65139 | ₹8,651.39 |
| 2,000 | ₹7.72233 | ₹15,444.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18,000 | ₹7.40772 | ₹1,33,338.96 |