


SMBJ70CA | |
|---|---|
DigiKey Part Number | 283-SMBJ70CATR-ND - Tape & Reel (TR) 283-SMBJ70CACT-ND - Cut Tape (CT) 283-SMBJ70CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ70CA |
Description | TVS DIODE 70VWM 113VC SMB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 5.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹23.85600 | ₹238.56 |
| 100 | ₹15.06820 | ₹1,506.82 |
| 500 | ₹11.23450 | ₹5,617.25 |
| 1,000 | ₹9.99513 | ₹9,995.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹8.83900 | ₹26,517.00 |
| 6,000 | ₹8.21901 | ₹49,314.06 |
| 9,000 | ₹5.93429 | ₹53,408.61 |
| 15,000 | ₹5.56053 | ₹83,407.95 |