
SMCP0640SC | |
|---|---|
DigiKey Part Number | 283-SMCP0640SCTR-ND - Tape & Reel (TR) 283-SMCP0640SCCT-ND - Cut Tape (CT) 283-SMCP0640SCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCP0640SC |
Description | THYRISTOR 58V 400A DO-214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 58V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 77V | |
Voltage - Off State | 58V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 120 mA | |
Number of Elements | 1 | |
Capacitance | 60pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹88.53000 | ₹88.53 |
| 10 | ₹54.98000 | ₹549.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹21.31692 | ₹63,950.76 |