

SR-5-1.6A-AP | |
---|---|
DigiKey Part Number | 283-2571-1-ND - Cut Tape (CT) 283-2571-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR-5-1.6A-AP |
Description | FUSE BOARD MNT 1.6A 250VAC RAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | SR-5-1.6A-AP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 24.0 | |
Approval Agency | CCC, cULus, KC-MARK, PSE, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.319" H (8.50mm x 8.10mm) | |
DC Cold Resistance | 0.043 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹134.88000 | ₹134.88 |
5 | ₹111.45800 | ₹557.29 |
10 | ₹102.93800 | ₹1,029.38 |
50 | ₹85.38560 | ₹4,269.28 |
100 | ₹78.78340 | ₹7,878.34 |
250 | ₹70.80388 | ₹17,700.97 |
500 | ₹65.28424 | ₹32,642.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹63.17844 | ₹63,178.44 |
2,000 | ₹58.20013 | ₹1,16,400.26 |
3,000 | ₹55.45688 | ₹1,66,370.64 |
5,000 | ₹52.16634 | ₹2,60,831.70 |
7,000 | ₹50.09512 | ₹3,50,665.84 |
10,000 | ₹48.42986 | ₹4,84,298.60 |