


STN254033UL50 | |
---|---|
DigiKey Part Number | 283-STN254033UL50TR-ND - Tape & Reel (TR) 283-STN254033UL50CT-ND - Cut Tape (CT) 283-STN254033UL50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN254033UL50 |
Description | TVS DIODE 3.3VWM DFN251010L |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510-10L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 70W | |
Power Line Protection | Yes | |
Applications | DVI, HDMI, USB | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹44.37000 | ₹44.37 |
10 | ₹29.72800 | ₹297.28 |
100 | ₹20.23270 | ₹2,023.27 |
500 | ₹19.13234 | ₹9,566.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,00,000 | ₹17.08245 | ₹51,24,735.00 |