
UP1B-2R2-R | |
|---|---|
DigiKey Part Number | 513-1668-2-ND - Tape & Reel (TR) 513-1668-1-ND - Cut Tape (CT) 513-1668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP1B-2R2-R |
Description | FIXED IND 2.2UH 3.1A 36.3 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 3.1 A 36.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | UP1B-2R2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 36.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.350" L x 0.240" W (8.89mm x 6.10mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹137.92000 | ₹137.92 |
| 10 | ₹113.50100 | ₹1,135.01 |
| 100 | ₹93.30710 | ₹9,330.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ₹90.80976 | ₹81,728.78 |
| 1,800 | ₹85.64208 | ₹1,54,155.74 |
| 2,700 | ₹82.75952 | ₹2,23,450.70 |
| 4,500 | ₹79.27105 | ₹3,56,719.73 |
| 6,300 | ₹77.05565 | ₹4,85,450.59 |
| 9,000 | ₹76.41252 | ₹6,87,712.68 |