
UP3B-2R2-R | |
|---|---|
DigiKey Part Number | 283-UP3B-2R2-RTR-ND - Tape & Reel (TR) 283-UP3B-2R2-RCT-ND - Cut Tape (CT) 283-UP3B-2R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP3B-2R2-R |
Description | FIXED IND 2.2UH 9.2A 7.4 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 9.2 A 7.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.760" L x 0.520" W (19.30mm x 13.21mm) | |
Height - Seated (Max) | 0.268" (6.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹224.58000 | ₹224.58 |
| 10 | ₹184.50800 | ₹1,845.08 |
| 100 | ₹151.72540 | ₹15,172.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | ₹153.36344 | ₹69,013.55 |
| 900 | ₹144.63399 | ₹1,30,170.59 |
| 1,350 | ₹139.76519 | ₹1,88,683.01 |
| 2,250 | ₹133.87184 | ₹3,01,211.64 |
| 3,150 | ₹130.13055 | ₹4,09,911.23 |
| 4,500 | ₹128.13075 | ₹5,76,588.38 |