




VP1-1400-R | |
|---|---|
DigiKey Part Number | 513-1805-2-ND - Tape & Reel (TR) 513-1805-1-ND - Cut Tape (CT) 513-1805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VP1-1400-R |
Description | XFMR 89.6UH SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | VP1-1400-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.508" L x 0.512" W (12.90mm x 13.00mm) | |
Height - Seated (Max) | 0.244" (6.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹696.10000 | ₹696.10 |
| 10 | ₹572.34800 | ₹5,723.48 |
| 100 | ₹478.33310 | ₹47,833.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₹483.03118 | ₹2,89,818.71 |
| 1,200 | ₹470.58930 | ₹5,64,707.16 |