
WCL3225-4R7-R | |
|---|---|
DigiKey Part Number | 283-WCL3225-4R7-RTR-ND - Tape & Reel (TR) 283-WCL3225-4R7-RCT-ND - Cut Tape (CT) 283-WCL3225-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCL3225-4R7-R |
Description | FIXED IND 4.7UH 350MA 1.3 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 350 mA 1.3Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.3Ohm Max | |
Q @ Freq | 12 @ 7.96MHz | |
Frequency - Self Resonant | 60MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.114" W (3.50mm x 2.90mm) | |
Height - Seated (Max) | 0.089" (2.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹14.81700 | ₹148.17 |
| 100 | ₹12.21670 | ₹1,221.67 |
| 1,000 | ₹10.04266 | ₹10,042.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹10.54773 | ₹21,095.46 |
| 4,000 | ₹9.94528 | ₹39,781.12 |
| 6,000 | ₹9.60934 | ₹57,656.04 |
| 10,000 | ₹9.20249 | ₹92,024.90 |
| 14,000 | ₹8.94413 | ₹1,25,217.82 |
| 20,000 | ₹8.67841 | ₹1,73,568.20 |