
WCLA2520V1-1R5-R | |
|---|---|
DigiKey Part Number | 283-WCLA2520V1-1R5-RTR-ND - Tape & Reel (TR) 283-WCLA2520V1-1R5-RCT-ND - Cut Tape (CT) 283-WCLA2520V1-1R5-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCLA2520V1-1R5-R |
Description | FIXED IND 1.5UH 850MA 170 MOHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Wirewound Inductor 850 mA 170mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 170mOhm Max | |
Q @ Freq | 12 @ 7.96MHz | |
Frequency - Self Resonant | 100MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.115" L x 0.098" W (2.92mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹20.22100 | ₹202.21 |
| 25 | ₹18.71160 | ₹467.79 |
| 50 | ₹17.63080 | ₹881.54 |
| 100 | ₹16.61510 | ₹1,661.51 |
| 250 | ₹15.37196 | ₹3,842.99 |
| 500 | ₹14.49228 | ₹7,246.14 |
| 1,000 | ₹13.66386 | ₹13,663.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹12.88297 | ₹25,765.94 |
| 4,000 | ₹12.14750 | ₹48,590.00 |
| 6,000 | ₹11.73740 | ₹70,424.40 |
| 10,000 | ₹11.24065 | ₹1,12,406.50 |
| 14,000 | ₹10.92526 | ₹1,52,953.64 |
| 20,000 | ₹10.60084 | ₹2,12,016.80 |