
93PX8KIND | |
|---|---|
DigiKey Part Number | 95-93PX8KIND-ND |
Manufacturer | |
Manufacturer Product Number | 93PX8KIND |
Description | 93PX8KIND |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 7.5kW 120V |
Category | AC Outlets 2 |
Manufacturer Eaton Tripp Lite | Backup Time - Max Load 7 minutes |
Series | Media Lines Protected RS-232 |
Packaging Bulk | Voltage - Output 120V |
Part Status Active | Input Connector NEMA L21-30P |
Type Online (Double Conversion) | Output Connector NEMA L21-30R (2) |
Voltage - Input 120VAC, 208VAC | Cord Length 10' (3.05m) |
Applications General Purpose, Industrial Control | Size / Dimension 31.700" L x 17.200" W (805.18mm x 436.88mm) |
Form Rackmount | Height 5.200" (132.08mm) |
Power - Rated 7.5kW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,45,333.53000 | ₹10,45,333.53 |