
B004-2DUA4-K | |
|---|---|
DigiKey Part Number | B004-2DUA4-K-ND |
Manufacturer | |
Manufacturer Product Number | B004-2DUA4-K |
Description | 4-PORT MONITOR DVI KVM SWITCH |
Customer Reference | |
Detailed Description | 4 Port Desktop Standard KVM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Standard KVM | |
Number of Ports | 4 | |
Peripherals | DVI/VGA Monitor, USB Keyboard, USB Mouse, Audio | |
Mounting Type | Desktop | |
Includes | AC Power Adapter, DVI Cables (4), DVI/USB Cable Kit (4) | |
Requires | - | |
Size | 1.75" L x 17.00" W x 6.00" H (44.5mm x 431.8mm x 152.4mm) |









