
EMAGECC3C3C3C3L | |
|---|---|
DigiKey Part Number | 95-EMAGECC3C3C3C3L-ND |
Manufacturer | |
Manufacturer Product Number | EMAGECC3C3C3C3L |
Description | 3-PHASE MANAGED HDX RACK PDU G4, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Category | Overload Protection Circuit Breaker(s) |
Manufacturer Eaton Tripp Lite | Connector - AC Input Hardwired |
Packaging Bulk | AC Outlets 36 |
Part Status Active | Connector - AC Output IEC 320-C13 (24), IEC 320-C39 (12) |
Type PDU (Power Distribution Unit) | Voltage - Input 240V, 415V |
Mounting Type Rack, Vertical | Housing Material Aluminum |
Current - Max 64A | Approval Agency cUL, UL |
Region Utilized International | Features Ethernet Control and Monitor Interface for Individual Outlets, Programmable Alerts, Load Meter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,76,215.96000 | ₹3,76,215.96 |