New Product
PDU (Power Distribution Unit) Rack, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMAGFFA4A4A4A4L

DigiKey Part Number
95-EMAGFFA4A4A4A4L-ND
Manufacturer
Manufacturer Product Number
EMAGFFA4A4A4A4L
Description
3-PHASE MANAGED HDX RACK PDU G4,
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector - AC Input
560P6W
Manufacturer
Eaton Tripp Lite
AC Outlets
48
Packaging
Bulk
Connector - AC Output
IEC 320-C13 (24), IEC 320-C19 (24)
Part Status
Active
Voltage - Input
240V, 415V
Type
PDU (Power Distribution Unit)
Housing Material
Aluminum
Mounting Type
Rack, Vertical
Cord Length
6' (1.83m)
Current - Max
60A
Approval Agency
cUL, UL
Region Utilized
International
Features
Ethernet Control and Monitor Interface for Individual Outlets, Programmable Alerts, Load Meter
Overload Protection
Circuit Breaker(s)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹4,73,022.55000₹4,73,022.55
Manufacturers Standard Package