
EMO333-10 | |
|---|---|
DigiKey Part Number | 95-EMO333-10-ND |
Manufacturer | |
Manufacturer Product Number | EMO333-10 |
Description | MOTORS & SOLENIODS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Category | Overload Protection Circuit Breaker(s), Fuse Holder |
Manufacturer Eaton Tripp Lite | Connector - AC Input NEMA L21-30P |
Packaging Bulk | AC Outlets 28 |
Part Status Active | Connector - AC Output C13 (21), C19 (6), NEMA 5-20R (1) |
Type PDU (Power Distribution Unit) | Voltage - Input 120V, 208V |
Mounting Type Rack, Vertical | Media Lines Protected RS-232 |
Current - Max 24A | Cord Length 10' (3.05m) |
Region Utilized International | Approval Agency UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,39,540.44000 | ₹1,39,540.44 |