
EN1511N4LATCH | |
|---|---|
DigiKey Part Number | 95-EN1511N4LATCH-ND |
Manufacturer | |
Manufacturer Product Number | EN1511N4LATCH |
Description | ENCLOSURE WHITE 15"L X 11"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosure White Hinged Door 15.000" L x 11.000" W (381.00mm x 279.40mm) X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 15.000" L x 11.000" W (381.00mm x 279.40mm) | |
Height | - | |
Area (L x W) | 165in² (1065cm²) | |
Design | Hinged Door | |
Material | - | |
Color | White | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22,094.40000 | ₹22,094.40 |
| 10 | ₹19,842.84000 | ₹1,98,428.40 |