
N062-048-KJ | |
|---|---|
DigiKey Part Number | 95-N062-048-KJ-ND |
Manufacturer | |
Manufacturer Product Number | N062-048-KJ |
Description | 48-PORT 1U RACK-MOUNT UNSHIELDED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Panel, Keystone RJ45 Jack (Not Provided) 48 2 - |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Modular Panel, Keystone | |
Connector Type | RJ45 Jack (Not Provided) | |
Number of Positions | 48 | |
Number of Rows | 2 | |
Termination Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,819.81000 | ₹2,819.81 |
| 5 | ₹2,410.90800 | ₹12,054.54 |
| 10 | ₹2,253.33100 | ₹22,533.31 |
| 25 | ₹2,060.82720 | ₹51,520.68 |
| 50 | ₹2,031.45480 | ₹1,01,572.74 |