
N204-015-BL-UP | |
|---|---|
DigiKey Part Number | 95-N204-015-BL-UP-ND |
Manufacturer | |
Manufacturer Product Number | N204-015-BL-UP |
Description | UP-ANGLE CAT6 GIGABIT MOLDED UTP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Up 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 15.00' (4.57m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Angled Up | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695RA5BL-15 | L-com | 0 | 5073-TRD695RA5BL-15-ND | ₹1,387.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,484.45000 | ₹1,484.45 |
| 10 | ₹1,261.73800 | ₹12,617.38 |
| 25 | ₹1,182.71680 | ₹29,567.92 |
| 50 | ₹1,126.26460 | ₹56,313.23 |
| 100 | ₹1,072.52430 | ₹1,07,252.43 |
| 250 | ₹1,005.42476 | ₹2,51,356.19 |
| 500 | ₹962.14546 | ₹4,81,072.73 |