
N205-006-BL-FCR | |
|---|---|
DigiKey Part Number | N205-006-BL-FCR-ND |
Manufacturer | |
Manufacturer Product Number | N205-006-BL-FCR |
Description | CABLE MOD 8P8C PLUG TO PLUG 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹604.78000 | ₹604.78 |
| 10 | ₹513.54800 | ₹5,135.48 |
| 25 | ₹481.36160 | ₹12,034.04 |
| 50 | ₹458.36320 | ₹22,918.16 |
| 100 | ₹436.47390 | ₹43,647.39 |
| 250 | ₹409.15364 | ₹1,02,288.41 |
| 500 | ₹389.63862 | ₹1,94,819.31 |
| 1,000 | ₹371.05733 | ₹3,71,057.33 |
| 2,500 | ₹359.93092 | ₹8,99,827.30 |
