
N223-01K-WH | |
|---|---|
DigiKey Part Number | 95-N223-01K-WH-ND |
Manufacturer | |
Manufacturer Product Number | N223-01K-WH |
Description | N223-01K-WH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable White 23 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Conductor Strand Solid |
Mfr | Conductor Material Copper |
Packaging Bulk | Jacket (Insulation) Material |
Part Status Active | Jacket (Insulation) Diameter 0.248" (6.30mm) |
Cable Type | Length 1000.0' (304.8m) |
Number of Conductors 8 (4 Pair Twisted) | Jacket Color White |
Wire Gauge | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹43,472.20000 | ₹43,472.20 |
| 2 | ₹41,332.65000 | ₹82,665.30 |
| 3 | ₹40,121.54333 | ₹1,20,364.63 |
| 5 | ₹39,329.33800 | ₹1,96,646.69 |