
N254-024-6A-WH | |
|---|---|
DigiKey Part Number | 95-N254-024-6A-WH-ND |
Manufacturer | |
Manufacturer Product Number | N254-024-6A-WH |
Description | EATON TRIPP LITE SERIES CAT6A FE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Cat6A RJ45 Jack 24 1 - |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Cat6A | |
Connector Type | RJ45 Jack | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33,115.51000 | ₹33,115.51 |
| 5 | ₹32,309.82200 | ₹1,61,549.11 |