
N261-010-6MF-BL | |
|---|---|
DigiKey Part Number | N261-010-6MF-BL-ND |
Manufacturer | |
Manufacturer Product Number | N261-010-6MF-BL |
Description | CABLE MOD 8P8C JACK TO PLUG 10' |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Jack to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |

