
N261-S07-WH | |
|---|---|
DigiKey Part Number | 95-N261-S07-WH-ND |
Manufacturer | |
Manufacturer Product Number | N261-S07-WH |
Description | CAT6A 10G SNAGLESS MOLDED SLIM U |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 7.00' (2.13m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRM628A-WHT-7F | L-com | 0 | 5073-TRM628A-WHT-7F-ND | ₹3,430.18000 | Parametric Equivalent |
| TRM695A-WHT-7F | L-com | 0 | 5073-TRM695A-WHT-7F-ND | ₹3,706.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,134.07000 | ₹1,134.07 |
| 10 | ₹963.54300 | ₹9,635.43 |
| 25 | ₹903.15880 | ₹22,578.97 |
| 50 | ₹860.03220 | ₹43,001.61 |
| 100 | ₹818.99310 | ₹81,899.31 |
| 250 | ₹767.74456 | ₹1,91,936.14 |
| 500 | ₹731.13176 | ₹3,65,565.88 |
| 1,000 | ₹696.28020 | ₹6,96,280.20 |