
N262-S01-AQ | |
|---|---|
DigiKey Part Number | 95-N262-S01-AQ-ND |
Manufacturer | |
Manufacturer Product Number | N262-S01-AQ |
Description | CAT6A 10G SNAGLESS SHIELDED SLIM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Shielded | |
Color | Aqua | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹845.20000 | ₹845.20 |
| 10 | ₹718.27800 | ₹7,182.78 |
| 25 | ₹673.25040 | ₹16,831.26 |
| 50 | ₹641.10100 | ₹32,055.05 |
| 100 | ₹610.49880 | ₹61,049.88 |
| 250 | ₹572.28876 | ₹1,43,072.19 |
| 500 | ₹544.99646 | ₹2,72,498.23 |
| 1,000 | ₹519.51195 | ₹5,19,511.95 |