
N262-S06-WH | |
|---|---|
DigiKey Part Number | 95-N262-S06-WH-ND |
Manufacturer | |
Manufacturer Product Number | N262-S06-WH |
Description | CAT6A 10G SNAGLESS SHIELDED SLIM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.00' (1.83m) | |
Shielding | Shielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,170.42000 | ₹1,170.42 |
| 10 | ₹994.94700 | ₹9,949.47 |
| 25 | ₹932.64280 | ₹23,316.07 |
| 50 | ₹888.09980 | ₹44,404.99 |
| 100 | ₹845.72820 | ₹84,572.82 |
| 250 | ₹792.81156 | ₹1,98,202.89 |
| 500 | ₹755.00602 | ₹3,77,503.01 |
| 1,000 | ₹741.99353 | ₹7,41,993.53 |

