
N272-F01-WH | |
|---|---|
DigiKey Part Number | 95-N272-F01-WH-ND |
Manufacturer | |
Manufacturer Product Number | N272-F01-WH |
Description | CAT8 ETHERNET CABLE 40G SNAGLESS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Shielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹965.41000 | ₹965.41 |
| 10 | ₹820.68900 | ₹8,206.89 |
| 25 | ₹769.23160 | ₹19,230.79 |
| 50 | ₹732.51660 | ₹36,625.83 |
| 100 | ₹697.55310 | ₹69,755.31 |
| 250 | ₹653.89736 | ₹1,63,474.34 |
| 500 | ₹622.71544 | ₹3,11,357.72 |
| 1,000 | ₹601.04970 | ₹6,01,049.70 |